| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF A-2PA-081-500B2 |
| Overall Length: | 19.69 in |
| Connector End 1: | AMMC |
| Connector End 2: | AMMC |
| Impedance: | 50 Ω |
| Cable Type: | .81 mm Micro-Cable |
| Cable Assembly Type: | AMMC to AMMC |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMRA-2PA-081-500B2 |
A-2PA-081-500B2
| Heilind Number: | AMRA-2PA-081-500B2 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | A-2PA-081-500B2 |
| ECAD Model: |
Description:
AMMC Right Angle Plug to AMMC Right Angle Plug 0.81 mm Micro-Cable 500 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this precision-engineered cable assembly, featuring AMMC Right Angle Plug connectors on both ends. Designed for seamless transmission, this 0.81 mm Micro-Cable boasts a 500 mm length and 50 Ohm impedance, ensuring optimal signal integrity. Its flexible construction and RoHS compliance guarantee both performance and environmental responsibility. Perfect for wire management in various applications, this coaxial cable assembly is a reliable solution for your connectivity needs.

