| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF A-2PA-113-150B2 |
| Overall Length: | 5.91 in |
| Connector End 1: | AMMC |
| Connector End 2: | AMMC |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMMC to AMMC |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMRA-2PA-113-150B2 |
A-2PA-113-150B2
| Heilind Number: | AMRA-2PA-113-150B2 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | A-2PA-113-150B2 |
| ECAD Model: |
Description:
AMMC Right Angle Plug to AMMC Right Angle Plug 1.13 mm Micro-Cable 150 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance cable assembly, featuring AMMC Right Angle Plug connectors on both ends. Crafted with precision, the 1.13 mm Micro-Cable ensures optimal signal transmission over its 150 mm length, ideal for various applications. With a 50 ohm impedance and RoHS compliance, this assembly guarantees reliability and environmental responsibility. Perfect for wire management and coaxial setups, it's a must-have component for your electronic projects. Elevate your connectivity game with this top-of-the-line cable assembly.

