| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF A-2PA-113-200B2 |
| Overall Length: | 7.87 in |
| Connector End 1: | AMMC |
| Connector End 2: | AMMC |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMMC to AMMC |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMRA-2PA-113-200B2 |
A-2PA-113-200B2
| Heilind Number: | AMRA-2PA-113-200B2 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | A-2PA-113-200B2 |
| ECAD Model: |
Description:
AMMC Right Angle Plug to AMMC Right Angle Plug 1.13 mm Micro-Cable 200 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this specialized cable assembly, featuring AMMC Right Angle Plug connectors on both ends. Designed for seamless performance, the 1.13 mm Micro-Cable ensures reliable signal transmission over its 200 mm length. With an impedance of 50 Ω and RoHS compliance, you can trust in both the quality and environmental responsibility of this essential component. Perfect for wire management in various applications, this assembly offers a convenient and durable solution for your coaxial cable needs. Elevate your connectivity experience with this high-quality AMMC to AMMC cable assembly.

