AD-4310J4310J-1

Heilind Number:AMRAD-4310J4310J-1
Manufacturer:Amphenol RF
Manufacturer Number:AD-4310J4310J-1
ECAD Model:
3D Model

Description:

4.3/10 Jack to 4.3/10 Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF AD-4310J4310J-1
Orientation:Straight
Adapter Type:4.3-10 to 4.3-10
Impedance:50 Ω
Body Material:Brass
Body Finish:White Bronze
Frequency GHZ:6 Max GHz
Adapter Side 1:4.3-10
Adapter Side 2:4.3-10
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMRAD-4310J4310J-1

Detailed Description

Enhance your RF connectivity with this straight 4.3-10 to 4.3-10 coaxial adapter. Crafted from high-quality brass with a durable white bronze finish, it ensures reliable performance in demanding environments. With a 50 Ω impedance and a maximum frequency of 6 GHz, this adapter is suitable for a wide range of applications. Featuring jack connectors on both sides, it offers seamless integration into your setup. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your connectivity needs. Upgrade your RF systems with this essential component.