AD-4310JSMAP-1

Heilind Number:AMRAD-4310JSMAP-1
Manufacturer:Amphenol RF
Manufacturer Number:AD-4310JSMAP-1
ECAD Model:
3D Model

Description:

4.3/10 Jack to SMA Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF AD-4310JSMAP-1
Orientation:Straight
Adapter Type:4.3-10 to SMA
Impedance:50 Ω
Body Material:Brass
Body Finish:White Bronze
Frequency GHZ:6 Max GHz
Adapter Side 1:4.3-10
Adapter Side 2:SMA
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack1
SKU:AMRAD-4310JSMAP-1

Detailed Description

Easily connect 4.3-10 and SMA devices with our Straight RF Coaxial Adapter. Crafted with precision from Brass and finished with White Bronze, this durable connector ensures reliable performance. With an impedance of 50 Ω and a maximum frequency of 6 GHz, it is ideal for high-frequency applications. The adapter features a Jack1 (female) connector on one end and a Plug (male) connector on the other, offering versatility in connectivity. RoHS compliant, this adapter meets environmental standards, making it a responsible choice for your RF coaxial connections.