AD-4310P4310J-1

Heilind Number:AMRAD-4310P4310J-1
Manufacturer:Amphenol RF
Manufacturer Number:AD-4310P4310J-1
ECAD Model:
3D Model

Description:

4.3/10 Plug to 4.3/10 Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF AD-4310P4310J-1
Orientation:Straight
Adapter Type:4.3-10 to 4.3-10
Impedance:50 Ω
Body Material:Brass
Body Finish:White Bronze
Frequency GHZ:6 Max GHz
Adapter Side 1:4.3-10
Adapter Side 2:4.3-10
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack1
SKU:AMRAD-4310P4310J-1

Detailed Description

Enhance your RF connectivity with this high-performance straight adapter, designed for seamless conversion from 4.3-10 jack to plug. Crafted from durable brass with a sleek white bronze finish, it ensures reliable signal transmission. With a maximum frequency of 6 GHz, it's perfect for demanding applications. RoHS compliant for environmental responsibility, this adapter is a must-have for any RF setup.