AD-4310P4310P-1

Heilind Number:AMRAD-4310P4310P-1
Manufacturer:Amphenol RF
Manufacturer Number:AD-4310P4310P-1
ECAD Model:
3D Model

Description:

4.3/10 Plug to 4.3/10 Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF AD-4310P4310P-1
Orientation:Straight
Adapter Type:4.3-10 to 4.3-10
Impedance:50 Ω
Body Material:Brass
Body Finish:White Bronze
Adapter Side 1:4.3-10
Adapter Side 2:4.3-10
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMRAD-4310P4310P-1

Detailed Description

Enhance your RF connectivity with our Straight 4.3-10 to 4.3-10 Coaxial Adapter, perfect for seamless transitions in 50 Ω systems. Crafted from durable Brass with a sleek White Bronze finish, this adapter ensures reliable performance. Both ends feature Plug gendering, offering easy and secure connections. RoHS compliance guarantees environmental responsibility. Upgrade your setup with this essential component for optimal signal transmission.