AD-4310PSMAJ-1

Heilind Number:AMRAD-4310PSMAJ-1
Manufacturer:Amphenol RF
Manufacturer Number:AD-4310PSMAJ-1
ECAD Model:
3D Model

Description:

4.3/10 Plug to SMA Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF AD-4310PSMAJ-1
Orientation:Straight
Adapter Type:4.3-10 to SMA
Impedance:50 Ω
Body Material:Brass
Body Finish:White Bronze
Frequency GHZ:6 Max GHz
Adapter Side 1:4.3-10
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
SKU:AMRAD-4310PSMAJ-1

Detailed Description

Easily connect your RF coaxial devices with this straight 4.3-10 to SMA adapter. Designed for seamless compatibility, it features a 50 Ω impedance and durable brass construction with a white bronze finish. With a maximum frequency of 6 GHz, it ensures reliable performance for high-speed data transmission. The 4.3-10 plug to SMA jack configuration allows for versatile connectivity in various applications. RoHS compliant for environmental responsibility, this adapter is a essential tool for professionals in the field of RF technology.