AD-716J4310J-1

Heilind Number:AMRAD-716J4310J-1
Manufacturer:Amphenol RF
Manufacturer Number:AD-716J4310J-1
ECAD Model:
3D Model

Description:

4.3/10 Jack to 7/16 Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF AD-716J4310J-1
Orientation:Straight
Adapter Type:4.3-10 to 7-16
Impedance:50 Ω
Body Material:Brass
Body Finish:White Bronze
Frequency GHZ:6 Max GHz
Adapter Side 1:4.3-10
Adapter Side 2:7-16
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMRAD-716J4310J-1

Detailed Description

Enhance your RF signal connections with this high-quality straight adapter, designed for seamless compatibility between 4.3-10 and 7-16 interfaces. Crafted from durable brass with a sleek white bronze finish, it not only ensures reliable performance but also adds a touch of elegance to your setup. With a 50 Ω impedance and a maximum frequency of 6 GHz, this adapter is perfect for high-speed data transmission applications. Featuring jack connectors on both sides, it guarantees a secure and stable connection. Rest assured, it is also RoHS compliant, making it environmentally friendly. Upgrade your RF coaxial setup with this essential connector for optimal signal transfer.