AD-716J4310P-1

Heilind Number:AMRAD-716J4310P-1
Manufacturer:Amphenol RF
Manufacturer Number:AD-716J4310P-1
ECAD Model:
3D Model

Description:

4.3/10 Plug to 7/16 Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF AD-716J4310P-1
Orientation:Straight
Adapter Type:4.3-10 to 7-16
Impedance:50 Ω
Body Material:Brass
Body Finish:White Bronze
Frequency GHZ:6 Max GHz
Adapter Side 1:4.3-10
Adapter Side 2:7-16
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
SKU:AMRAD-716J4310P-1

Detailed Description

Easily connect 4.3-10 and 7-16 RF components with this high-quality straight adapter. Made of durable brass with a white bronze finish, it ensures reliable performance for your 50 Ω impedance systems. With a maximum frequency of 6 GHz, it's perfect for high-speed data transmission. Featuring a plug on one end and a jack on the other, this adapter is RoHS compliant, making it environmentally friendly. Ideal for professional use in various industries, it's a must-have for seamless RF coaxial connections.