AD-716P4310P-1

Heilind Number:AMRAD-716P4310P-1
Manufacturer:Amphenol RF
Manufacturer Number:AD-716P4310P-1
ECAD Model:
3D Model

Description:

4.3/10 Plug to 7/16 Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF AD-716P4310P-1
Orientation:Straight
Adapter Type:4.3-10 to 7-16
Impedance:50 Ω
Body Material:Brass
Body Finish:White Bronze
Frequency GHZ:6 Max GHz
Adapter Side 1:4.3-10
Adapter Side 2:7-16
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMRAD-716P4310P-1

Detailed Description

Upgrade your RF connectivity with this high-quality straight adapter, designed for seamless integration in your network. With an impedance of 50 Ω, it ensures optimal signal transmission. Crafted from durable brass with a white bronze finish, it not only guarantees longevity but also adds a touch of elegance to your setup. The 4.3-10 to 7-16 plug-to-plug configuration makes it versatile for various applications. RoHS compliant, you can trust that it meets stringent environmental standards. Whether you're in the field of telecommunications, broadcasting, or beyond, this adapter is a reliable choice for maintaining signal integrity.