| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF AD-BNCJMCXJ-1 |
| Orientation: | Straight |
| Adapter Type: | BNC to MCX |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Adapter Side 1: | BNC |
| Adapter Side 2: | MCX |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack1 |
| SKU: | AMRAD-BNCJMCXJ-1 |
AD-BNCJMCXJ-1
| Heilind Number: | AMRAD-BNCJMCXJ-1 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | AD-BNCJMCXJ-1 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect BNC and MCX interfaces with our straight BNC Jack to MCX Jack Adapter. Designed for seamless integration in 50 Ohm systems, this bulkhead adapter ensures reliable signal transmission with minimal impedance. Crafted from durable brass with a sleek nickel finish, it not only guarantees longevity but also maintains signal integrity. Whether for professional or DIY use, this adapter is a versatile solution for various RF coaxial applications.

