AD-BNCJMCXP-12G

Heilind Number:AMRAD-BNCJMCXP-12G
Manufacturer:Amphenol RF
Manufacturer Number:AD-BNCJMCXP-12G
ECAD Model:
3D Model

Description:

BNC Jack to MCX Plug Adapter 75 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF AD-BNCJMCXP-12G
Orientation:Straight
Adapter Type:BNC to MCX
Impedance:75 Ω
Body Material:Brass
Body Finish:Nickel
Adapter Side 1:BNC
Adapter Side 2:MCX
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack1
SKU:AMRAD-BNCJMCXP-12G

Detailed Description

Effortlessly bridge the gap between BNC and MCX connectors with our high-quality adapter. Designed for seamless connectivity, this straight adapter features a BNC jack on one end and an MCX plug on the other, catering to a variety of RF coaxial applications. With a sturdy brass body and nickel finish, it ensures durability while maintaining signal integrity. Operating at 75 Ohm impedance, it guarantees reliable performance in any setup. Whether you're looking to transition between different connector types or extend your existing cables, this adapter is a versatile solution for your connectivity needs.