AD-NJ225P-1

Heilind Number:AMRAD-NJ225P-1
Manufacturer:Amphenol RF
Manufacturer Number:AD-NJ225P-1
ECAD Model:
3D Model

Description:

N-Type Jack to 2.2/5 Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF AD-NJ225P-1
Orientation:Straight
Adapter Type:2.2-5 to N-Type
Impedance:50 Ω
Body Material:Brass
Body Finish:White Bronze
Adapter Side 1:2.2-5
Adapter Side 2:N-Type
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
SKU:AMRAD-NJ225P-1

Detailed Description

Transform your connectivity with the N-Type Jack to 2.2/5 Plug Adapter, a versatile solution designed for seamless integration in RF systems. Engineered for a 50 Ohm impedance and crafted from high-quality brass with a sleek white bronze finish, this straight adapter ensures reliable signal transmission in any setup. With an adapter type of 2.2-5 to N-Type, it effortlessly bridges the gap between different connector standards, making it a must-have in your toolkit. Whether you're in the field or the lab, trust in this adapter to deliver optimal performance for all your RF coaxial needs. Explore our range of RF Coaxial Adapters for more essential connectivity solutions.