| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF AD-NJBNCJ-1 |
| Adapter Type: | N-Type to BNC |
| Adapter Side 1: | BNC |
| Adapter Side 2: | N-Type |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack1 |
| SKU: | AMRAD-NJBNCJ-1 |
AD-NJBNCJ-1
| Heilind Number: | AMRAD-NJBNCJ-1 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | AD-NJBNCJ-1 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect N-Type and BNC devices with our N-Type Jack to BNC Jack Adapter. This straight, 75 Ohm adapter ensures seamless compatibility for your RF coaxial setups. Featuring a durable construction and reliable signal transmission, it is ideal for professional use in various applications. The female N-Type and BNC connectors guarantee a secure fit, while the straight design allows for efficient cable routing. Upgrade your connectivity solutions with this essential adapter.

