| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF AD-NJNJ-2 |
| Orientation: | Straight |
| Adapter Type: | N-Type to N-Type |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | White Bronze |
| Adapter Side 1: | N-Type |
| Adapter Side 2: | N-Type |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack1 |
| SKU: | AMRAD-NJNJ-2 |
AD-NJNJ-2
| Heilind Number: | AMRAD-NJNJ-2 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | AD-NJNJ-2 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect N-Type devices with our N-Type Jack to N-Type Jack Adapter. This straight adapter, with a 50 Ohm impedance, ensures seamless signal transmission. Crafted from durable brass with a white bronze finish, it guarantees long-lasting performance. Suitable for various applications in the Products, Connectors, RF Coaxial Connectors & Accessories category, this adapter is a must-have for your connectivity needs. Stay connected effortlessly with this essential piece of equipment.

