| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF AD-NP1023J-1 |
| Adapter Type: | 1.0-2.3 to N-Type |
| Adapter Side 1: | 1.0-2.3 |
| Adapter Side 2: | N-Type |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Jack1 |
| SKU: | AMRAD-NP1023J-1 |
AD-NP1023J-1
| Heilind Number: | AMRAD-NP1023J-1 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | AD-NP1023J-1 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect N-Type cables to 1.0-2.3 jacks with our 75 Ohm straight adapter. This high-quality RF coaxial adapter ensures seamless signal transmission, making it ideal for professional setups and telecommunications applications. Its durable construction guarantees long-lasting performance, while the plug and jack design offers secure connections. Upgrade your connectivity with this essential adapter, a must-have in any RF coaxial accessories collection.

