| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF AD-NP225J-1 |
| Adapter Type: | 2.2-5 to N-Type |
| Adapter Side 1: | 2.2-5 |
| Adapter Side 2: | N-Type |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Jack1 |
| SKU: | AMRAD-NP225J-1 |
AD-NP225J-1
| Heilind Number: | AMRAD-NP225J-1 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | AD-NP225J-1 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect devices with N-Type and 2.2-5 interfaces using this straight adapter. Featuring a 50 Ohm impedance, it ensures optimal signal transmission. With a plug on one end and a jack on the other, it offers versatile connectivity options. Ideal for RF applications, this adapter is a reliable choice for maintaining seamless connections in your setup.

