| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF AD-NPHDBNCJ-1 |
| Adapter Type: | HD-BNC to N-Type |
| Adapter Side 1: | HD-BNC |
| Adapter Side 2: | N-Type |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Jack1 |
| SKU: | AMRAD-NPHDBNCJ-1 |
AD-NPHDBNCJ-1
| Heilind Number: | AMRAD-NPHDBNCJ-1 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | AD-NPHDBNCJ-1 |
| ECAD Model: |
Specifications
Detailed Description
Easily bridge the gap between N-Type and HD-BNC connectors with this 75 Ohm Straight Adapter. Designed for seamless connectivity, it features a N-Type Plug on one end and a HD-BNC Jack on the other, making it ideal for adapting different interface types. Engineered for high performance, it ensures reliable signal transmission in RF coaxial setups. Perfect for professional applications that demand precision and versatility, this adapter is a valuable addition to any connector toolkit.

