| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF AD-NPNP-2 |
| Orientation: | Straight |
| Adapter Type: | N-Type to N-Type |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | White Bronze |
| Adapter Side 1: | N-Type |
| Adapter Side 2: | N-Type |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Plug |
| SKU: | AMRAD-NPNP-2 |
AD-NPNP-2
| Heilind Number: | AMRAD-NPNP-2 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | AD-NPNP-2 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect N-Type plugs with this straight adapter, designed for seamless compatibility with 50 Ohm systems. Crafted from durable brass with a sleek white bronze finish, it ensures reliable performance with minimal signal loss. Perfect for a range of applications in RF coaxial setups, this adapter is RoHS compliant for environmentally conscious operations. Upgrade your connectivity with this essential component.

