AD-RPTNCPSMAP-1

Heilind Number:AMRAD-RPTNCPSMAP-1
Manufacturer:Amphenol RF
Manufacturer Number:AD-RPTNCPSMAP-1
ECAD Model:
3D Model

Description:

RP-TNC Plug to SMA Plug Adapter 50 Ohm Right Angle

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF AD-RPTNCPSMAP-1
Orientation:Right Angle1
Adapter Type:RP-TNC to SMA
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:11 Max GHz
Adapter Side 1:RP-TNC
Adapter Side 2:SMA
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMRAD-RPTNCPSMAP-1

Detailed Description

Easily bridge RP-TNC and SMA connections with our RP-TNC Plug to SMA Plug Adapter, designed for seamless compatibility in 50 Ohm systems. Crafted from durable brass with a sleek nickel finish, this right angle adapter ensures reliable performance and signal integrity. With a maximum frequency of 11 GHz, it's ideal for high-frequency applications. Featuring a plug configuration on both ends, it offers a secure and stable connection. Perfect for professional setups, this adapter is a must-have for RF coaxial connectivity. Upgrade your network with this essential component.