AD-SMAJHDEFIJ-2

Heilind Number:AMRAD-SMAJHDEFIJ-2
Manufacturer:Amphenol RF
Manufacturer Number:AD-SMAJHDEFIJ-2
ECAD Model:
3D Model

Description:

SMA Jack to HD-EFI Jack 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF AD-SMAJHDEFIJ-2
Orientation:Straight
Adapter Type:HD-EFI to SMA
Impedance:50 Ω
Body Material:Brass
Body Finish:White Bronze
Frequency GHZ:6 Max GHz
Adapter Side 1:HD-EFI
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
SKU:AMRAD-SMAJHDEFIJ-2

Detailed Description

Easily connect RF components with our SMA Jack to HD-EFI Jack 50 Ohm Straight Adapter. Crafted from durable brass with a sleek white bronze finish, this adapter ensures seamless signal transmission. With a maximum frequency of 6 GHz, it is ideal for high-performance applications. Its straight orientation and jack-to-jack design make it versatile for various connectivity needs. Whether you're a professional installer or a tech enthusiast, this adapter is a must-have for your RF coaxial setup. Explore our full range of RF coaxial connectors and accessories for all your connectivity solutions.