| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF AD-SMAP-PSMPP-1 |
| Orientation: | Straight |
| Adapter Type: | PSMP to SMA |
| Impedance: | 50 Ω |
| Body Material: | Stainless Steel |
| Body Finish: | Passivated |
| Frequency GHZ: | 1 GHz |
| Adapter Side 1: | PSMP |
| Adapter Side 2: | SMA |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Jack1 |
| SKU: | AMRAD-SMAP-PSMPP-1 |
AD-SMAP-PSMPP-1
| Heilind Number: | AMRAD-SMAP-PSMPP-1 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | AD-SMAP-PSMPP-1 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect RF components with this SMA Plug to PSMP Jack Adapter. Designed for seamless compatibility, this straight adapter features a 50 Ohm impedance and stainless steel construction with a passivated finish for durability. With a frequency range up to 1 GHz, it ensures reliable signal transmission. Perfect for use in various applications, from telecommunications to aerospace, this adapter is a versatile and essential tool for RF connectivity.

