AD-SMAPAMC4J-1

Heilind Number:AMRAD-SMAPAMC4J-1
Manufacturer:Amphenol RF
Manufacturer Number:AD-SMAPAMC4J-1
ECAD Model:
3D Model

Description:

SMA Plug to AMC4 Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF AD-SMAPAMC4J-1
Orientation:Straight
Adapter Type:AMC4 to SMA
Impedance:50 Ω
Body Material:Stainless Steel
Body Finish:Passivated
Adapter Side 1:AMC4
Adapter Side 2:SMA
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack1
SKU:AMRAD-SMAPAMC4J-1

Detailed Description

Easily adapt your AMC4 and SMA connectors with our straight SMA Plug to AMC4 Jack Adapter. Designed for seamless connectivity in 50 Ohm systems, this high-quality adapter features a durable stainless steel body with a passivated finish. Whether you're working in the field or in a lab setting, this adapter ensures reliable performance for your RF coaxial connections. Perfect for a range of applications, it's a must-have in your toolkit for smooth and efficient signal transmission. Upgrade your setup today with this essential connector.