| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF AD-SMAPSMPJ-1 |
| Orientation: | Straight |
| Adapter Type: | SMA to SMP |
| Impedance: | 50 Ω |
| Body Material: | Stainless Steel |
| Body Finish: | Passivated |
| Frequency GHZ: | 26.5 Max GHz |
| Adapter Side 1: | SMA |
| Adapter Side 2: | SMP |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Plug |
| SKU: | AMRAD-SMAPSMPJ-1 |
AD-SMAPSMPJ-1
| Heilind Number: | AMRAD-SMAPSMPJ-1 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | AD-SMAPSMPJ-1 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect SMA and SMP devices with our Plug to Jack Adapter. Designed for seamless compatibility, this 50 Ohm straight adapter features a stainless steel body with passivated finish for durability. With a maximum frequency of 26.5 GHz, it ensures reliable signal transmission. RoHS compliant, it meets international standards for environmental responsibility. Perfect for RF coaxial applications, this adapter is a versatile and essential tool for professionals in the field.

