| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF AD-TNCJTNCJ-1 |
| Orientation: | Straight |
| Adapter Type: | TNC to TNC |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Adapter Side 1: | TNC |
| Adapter Side 2: | TNC |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack1 |
| SKU: | AMRAD-TNCJTNCJ-1 |
AD-TNCJTNCJ-1
| Heilind Number: | AMRAD-TNCJTNCJ-1 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | AD-TNCJTNCJ-1 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect TNC cables with our TNC Jack to TNC Jack Adapter. With a 50 Ohm impedance and straight bulkhead design, this adapter ensures seamless signal transmission while meeting IP67 standards for durability. Crafted from high-quality brass with a nickel finish, it offers reliable performance in various environments. Suitable for RF coaxial applications, it's a must-have accessory for maintaining connectivity in your setup.ROHS compliant.

