| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF AD-TNCPSMAP-1 |
| Orientation: | Straight |
| Adapter Type: | SMA to TNC Adapters |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Adapter Side 1: | SMA |
| Adapter Side 2: | TNC |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Plug |
| SKU: | AMRAD-TNCPSMAP-1 |
AD-TNCPSMAP-1
| Heilind Number: | AMRAD-TNCPSMAP-1 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | AD-TNCPSMAP-1 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect TNC and SMA devices with our Straight TNC Plug to SMA Plug Adapter. Designed for seamless integration, this 50 Ohm impedance adapter ensures optimal signal transmission. Crafted with durable brass and finished in nickel, it guarantees long-lasting performance. Whether you're in the field or in the lab, this adapter is a reliable solution for your RF coaxial connectivity needs.

