| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF APH-716M-NF |
| Orientation: | Straight |
| Adapter Type: | 7-16 to N-Type Adapters |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | White Bronze |
| Frequency GHZ: | 6 Max GHz |
| Adapter Side 1: | 7-16 |
| Adapter Side 2: | N-Type |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Plug |
| SKU: | AMRAPH-716M-NF |
APH-716M-NF
| Heilind Number: | AMRAPH-716M-NF |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | APH-716M-NF |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your 7-16 and N-Type devices with our high-quality straight adapters. Crafted from durable brass with a sleek white bronze finish, these 50 Ω impedance adapters ensure reliable signal transmission. With a maximum frequency of 6 GHz, they're perfect for high-performance applications. The 7-16 plug and N-Type jack design guarantees a secure connection, while RoHS compliance reflects our commitment to environmental responsibility. Upgrade your RF coaxial setup with these essential connectors.

