| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF APH-BNCJ-HDBNCJ |
| Orientation: | Straight |
| Adapter Type: | BNC to HD-BNC |
| Impedance: | 75 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 4 Max GHz |
| Adapter Side 1: | BNC |
| Adapter Side 2: | HD-BNC |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack1 |
| SKU: | AMRAPH-BNCJ-HDBNCJ |
APH-BNCJ-HDBNCJ
| Heilind Number: | AMRAPH-BNCJ-HDBNCJ |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | APH-BNCJ-HDBNCJ |
| ECAD Model: |
Specifications
Detailed Description
Easily connect BNC and HD-BNC devices with our straight BNC Jack to HD-BNC Jack Adapter. Designed for 75 Ohm impedance, this adapter ensures a reliable signal transfer. Crafted with a durable brass body and nickel finish, it offers longevity and robust performance. With a maximum frequency of 4 GHz, it's ideal for high-speed data transmission. Simply plug in your BNC and HD-BNC cables for seamless connectivity. Perfect for professional audio, video, and telecommunications setups.

