APH-BNCJ-HDBNCP

Heilind Number:AMRAPH-BNCJ-HDBNCP
Manufacturer:Amphenol RF
Manufacturer Number:APH-BNCJ-HDBNCP
ECAD Model:
3D Model

Description:

BNC Jack to HD-BNC Plug Adapter 75 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF APH-BNCJ-HDBNCP
Orientation:Straight
Adapter Type:BNC to HD-BNC
Impedance:75 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:3 GHz
Adapter Side 1:BNC
Adapter Side 2:HD-BNC
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
SKU:AMRAPH-BNCJ-HDBNCP

Detailed Description

Effortlessly bridge the gap between BNC and HD-BNC connectors with our Straight Adapter. Crafted with precision and durability in mind, this 75 Ohm adapter seamlessly converts from a BNC Jack to an HD-BNC Plug. Perfect for maintaining signal integrity in high-frequency applications up to 3 GHz, it boasts a sturdy brass construction with a nickel finish for enhanced performance. Whether you're in the field or the lab, this essential connector ensures seamless connectivity and reliable transmission. Elevate your setup with this versatile and efficient RF coaxial adapter.