| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF APH-BNCP-HDBNCJ |
| Orientation: | Straight |
| Adapter Type: | BNC to HD-BNC |
| Impedance: | 75 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 4 Max GHz |
| Adapter Side 1: | BNC |
| Adapter Side 2: | HD-BNC |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Plug |
| SKU: | AMRAPH-BNCP-HDBNCJ |
APH-BNCP-HDBNCJ
| Heilind Number: | AMRAPH-BNCP-HDBNCJ |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | APH-BNCP-HDBNCJ |
| ECAD Model: |
Specifications
Detailed Description
Easily connect BNC and HD-BNC devices with this straight adapter, designed for seamless integration in 75 Ohm systems. Constructed with durable brass and finished in nickel, it ensures reliable signal transmission. With a maximum frequency of 4 GHz, it's ideal for high-performance applications. The BNC plug on one end and HD-BNC jack on the other provide versatile connectivity options. RoHS compliant for environmental responsibility. Upgrade your RF coaxial setup with this essential accessory.

