APH-FKJ-SMAJ

Heilind Number:AMRAPH-FKJ-SMAJ
Manufacturer:Amphenol RF
Manufacturer Number:APH-FKJ-SMAJ
ECAD Model:
3D Model

Description:

FAKRA Jack to SMA Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF APH-FKJ-SMAJ
Orientation:Straight
Adapter Type:FAKRA to SMA
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:FAKRA
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
SKU:AMRAPH-FKJ-SMAJ

Detailed Description

Easily bridge the gap between FAKRA and SMA interfaces with our FAKRA Jack to SMA Jack Adapter. Designed for seamless connectivity in RF applications, this straight adapter boasts a 50 Ohm impedance for optimal signal transmission. Constructed with a durable brass body and nickel finish, it ensures reliable performance. With a maximum frequency of 4 GHz, it's perfect for high-speed data transfer. RoHS compliant, this adapter upholds environmental standards. Joining our lineup of RF Coaxial Connectors & Accessories, it's a essential tool for professionals in need of versatile and high-quality connectivity solutions.