APH-HD-ISO-BNC

Heilind Number:AMRAPH-HD-ISO-BNC
Manufacturer:Amphenol RF
Manufacturer Number:APH-HD-ISO-BNC
ECAD Model:
3D Model

Description:

HD-BNC Jack to BNC Jack Adapter 75 Ohm Straight Bulkhead Isolated

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF APH-HD-ISO-BNC
Orientation:Straight
Adapter Type:BNC to HD-BNC
Impedance:75 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:3 GHz
Adapter Side 1:BNC
Adapter Side 2:HD-BNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMRAPH-HD-ISO-BNC

Detailed Description

Easily bridge the gap between HD-BNC and BNC connections with our high-quality Jack to Jack Adapter. Engineered for seamless integration, this straight bulkhead adapter ensures optimal signal transfer with its 75 Ohm impedance. Crafted from durable brass with a sleek nickel finish, it not only guarantees longevity but also enhances connectivity. With a frequency range of up to 3 GHz, it's perfect for high-performance applications. Rest assured, it complies with RoHS standards, making it a reliable and environmentally friendly choice for your RF coaxial setup. Upgrade your connections with this essential component, designed for precision and efficiency.