APH-HD-ISO-HD

Heilind Number:AMRAPH-HD-ISO-HD
Manufacturer:Amphenol RF
Manufacturer Number:APH-HD-ISO-HD
ECAD Model:
3D Model

Description:

HD-BNC Jack to HD-BNC Jack Adapter 75 Ohm Straight Bulkhead Isolated

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF APH-HD-ISO-HD
Orientation:Straight
Adapter Type:HD-BNC to HD-BNC
Impedance:75 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:3 GHz
Adapter Side 1:HD-BNC
Adapter Side 2:HD-BNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMRAPH-HD-ISO-HD

Detailed Description

Easily connect two HD-BNC cables with our HD-BNC Jack to HD-BNC Jack Adapter. Designed for 75 Ohm systems, this straight bulkhead adapter ensures a secure and reliable connection. Constructed with high-quality brass and finished with nickel plating, it offers durability for long-lasting performance. With a maximum frequency of 3 GHz, it is suitable for high-speed data transmission. Both ends feature jack connectors, allowing for seamless integration into your setup. Rest assured, this adapter is RoHS compliant, meeting environmental standards. Ideal for use in RF coaxial applications, it is a essential component in your connectivity solutions.