APH-HDBNCJ-J

Heilind Number:AMRAPH-HDBNCJ-J
Manufacturer:Amphenol RF
Manufacturer Number:APH-HDBNCJ-J
ECAD Model:
3D Model

Description:

HD-BNC Jack to HD-BNC Jack Adapter 75 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF APH-HDBNCJ-J
Orientation:Straight
Adapter Type:HD-BNC to HD-BNC
Impedance:75 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:3 GHz
Adapter Side 1:HD-BNC
Adapter Side 2:HD-BNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
SKU:AMRAPH-HDBNCJ-J

Detailed Description

Easily connect high-definition BNC devices with our HD-BNC Jack to HD-BNC Jack Adapter. This 75 Ohm straight adapter ensures seamless signal transmission, with a durable brass body and nickel finish for long-lasting performance. Operating at frequencies up to 3 GHz, it's ideal for demanding RF applications. Both adapter sides feature female jacks, guaranteeing a secure connection every time. With RoHS compliance, you can trust in the quality and environmental responsibility of this essential connector. Perfect for professionals in need of reliable RF coaxial solutions.