APH-HDBNCJ-SMAJ

Heilind Number:AMRAPH-HDBNCJ-SMAJ
Manufacturer:Amphenol RF
Manufacturer Number:APH-HDBNCJ-SMAJ
ECAD Model:
3D Model

Description:

HD-BNC Jack to SMA Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF APH-HDBNCJ-SMAJ
Orientation:Straight
Adapter Type:HD-BNC to SMA
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:6 Max GHz
Adapter Side 1:HD-BNC
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMRAPH-HDBNCJ-SMAJ

Detailed Description

Easily connect HD-BNC and SMA devices with our straight adapter, designed for seamless compatibility in 50 Ohm systems. Crafted from durable brass with a nickel finish, it ensures reliable signal transmission. With a maximum frequency of 6 GHz, it's ideal for high-speed applications in industries like telecommunications, aerospace, and defense. The SMA jack and HD-BNC jack connectors offer a secure fit, making it perfect for RF coaxial setups. Upgrade your connectivity with this essential adapter, a must-have in any professional toolkit.