APH-HDBNCJ-T

Heilind Number:AMRAPH-HDBNCJ-T
Manufacturer:Amphenol RF
Manufacturer Number:APH-HDBNCJ-T
ECAD Model:
3D Model

Description:

HD-BNC Terminator Jack 0.125 Watt Without Chain 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF APH-HDBNCJ-T
Gender:Jack
Orientation:Straight
Impedance:75 Ω
Body Material:Brass
Body Finish:Gold
Terminator Type:HD-BNC
Chain:Without Chain
SKU:AMRAPH-HDBNCJ-T

Detailed Description

Enhance your RF coaxial connections with our HD-BNC Terminator Jack. Designed for optimal performance, this straight-orientation connector boasts a durable brass body with a sleek gold finish, ensuring both longevity and signal integrity. With an impedance of 75 ohms, it's perfect for high-frequency applications. The terminator type ensures a secure fit, while the absence of a chain allows for easy installation. Ideal for use in various settings, from professional networking setups to at-home entertainment systems. Upgrade your connectivity with this premium-quality RF coaxial accessory.