APH-HDBNCP-J

Heilind Number:AMRAPH-HDBNCP-J
Manufacturer:Amphenol RF
Manufacturer Number:APH-HDBNCP-J
ECAD Model:
3D Model

Description:

HD-BNC Plug to HD-BNC Jack Adapter 75 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF APH-HDBNCP-J
Orientation:Straight
Adapter Type:HD-BNC to HD-BNC
Impedance:75 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:HD-BNC
Adapter Side 2:HD-BNC
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack1
SKU:AMRAPH-HDBNCP-J

Detailed Description

Easily convert your HD-BNC connections with our Straight HD-BNC Plug to Jack Adapter. Designed for seamless compatibility, this 75 Ohm adapter ensures optimal signal transmission in a straight orientation. Constructed with durable brass and finished in nickel, it guarantees long-lasting performance. With a maximum frequency of 4 GHz, it's perfect for high-speed applications. Whether you're connecting devices or extending cables, this adapter is a versatile solution for your RF coaxial needs. Explore our range of products for more connectivity options.