APH-HDBNCP-SMAJ

Heilind Number:AMRAPH-HDBNCP-SMAJ
Manufacturer:Amphenol RF
Manufacturer Number:APH-HDBNCP-SMAJ
ECAD Model:
3D Model

Description:

HD-BNC Plug to SMA Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF APH-HDBNCP-SMAJ
Orientation:Straight
Adapter Type:HD-BNC to SMA
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:6 Max GHz
Adapter Side 1:HD-BNC
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
SKU:AMRAPH-HDBNCP-SMAJ

Detailed Description

Easily connect HD-BNC and SMA devices with our Straight Adapter, designed for seamless 50 Ohm impedance transmission. Crafted from durable brass with a nickel finish, this adapter ensures reliable signal transfer. With a maximum frequency of 6 GHz, it's ideal for high-performance applications. The straight orientation and plug-to-jack configuration make it versatile for various setups. Rest assured, it complies with RoHS standards, making it a sustainable choice for your connectivity needs. Upgrade your RF coaxial connections with this essential accessory.