APH-HDBNCP-SMAP

Heilind Number:AMRAPH-HDBNCP-SMAP
Manufacturer:Amphenol RF
Manufacturer Number:APH-HDBNCP-SMAP
ECAD Model:
3D Model

Description:

HD-BNC Plug to SMA Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF APH-HDBNCP-SMAP
Orientation:Straight
Adapter Type:HD-BNC to SMA
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:6 Max GHz
Adapter Side 1:HD-BNC
Adapter Side 2:SMA
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMRAPH-HDBNCP-SMAP

Detailed Description

Introducing the HD-BNC Plug to SMA Plug Adapter, a versatile solution for seamless connectivity in RF systems. Designed for 50 Ohm impedance, this straight adapter ensures reliable signal transmission with minimal loss. Constructed with durable brass and finished with nickel plating, it guarantees long-lasting performance even in demanding environments. With a maximum frequency of 6 GHz, it is suitable for high-speed data applications. Its straight orientation and plug-to-plug configuration make it easy to integrate into existing setups. Perfect for professionals in the field of telecommunications, broadcasting, and more, this adapter is a must-have in your toolbox. Upgrade your connectivity with this essential RF coaxial accessory.