APH-HDBNCP-T

Heilind Number:AMRAPH-HDBNCP-T
Manufacturer:Amphenol RF
Manufacturer Number:APH-HDBNCP-T
ECAD Model:
3D Model

Description:

HD-BNC Terminator Plug 0.125 Watt Without Chain 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF APH-HDBNCP-T
Gender:Plug
Orientation:Straight
Impedance:75 Ω
Body Material:Brass
Body Finish:Gold
Terminator Type:HD-BNC
Chain:Without Chain
SKU:AMRAPH-HDBNCP-T

Detailed Description

Enhance your RF Coaxial setup with our HD-BNC Terminator Plug, a high-performance solution for maintaining signal integrity. Crafted from durable brass with a sleek gold finish, this straight orientation plug ensures a secure connection every time. With an impedance of 75 Ω, it's perfect for professional audio and video applications. RoHS compliant, it meets strict environmental standards. Say goodbye to signal loss with this 0.125 Watt terminator, featuring a convenient chainless design for easy installation. Upgrade your connectivity with this essential component.