| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF APH-NJ-HDBNCJ |
| Orientation: | Straight |
| Adapter Type: | HD-BNC to N-Type |
| Impedance: | 75 Ω |
| Body Material: | Stainless Steel |
| Body Finish: | Passivated |
| Frequency GHZ: | 4 Max GHz |
| Adapter Side 1: | HD-BNC |
| Adapter Side 2: | N-Type |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack1 |
| SKU: | AMRAPH-NJ-HDBNCJ |
APH-NJ-HDBNCJ
| Heilind Number: | AMRAPH-NJ-HDBNCJ |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | APH-NJ-HDBNCJ |
| ECAD Model: |
Specifications
Detailed Description
Easily connect HD-BNC and N-Type devices with our straight adapter. This 75 Ohm passivated stainless steel adapter ensures reliable signal transmission at up to 4 GHz, making it ideal for high-frequency applications. Its straight orientation and jack-to-jack design offer seamless compatibility, while its durable construction guarantees long-lasting performance. Perfect for professionals in need of efficient RF coaxial connectivity solutions.

