APH-NJ-MCXJ

Heilind Number:AMRAPH-NJ-MCXJ
Manufacturer:Amphenol RF
Manufacturer Number:APH-NJ-MCXJ
ECAD Model:
3D Model

Description:

N-Type Jack to MCX Jack Adapter 50 Ohm Straight IP67

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF APH-NJ-MCXJ
Orientation:Straight
Adapter Type:MCX to N-Type
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:6 Max GHz
Adapter Side 1:MCX
Adapter Side 2:N-Type
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMRAPH-NJ-MCXJ

Detailed Description

Easily connect N-Type and MCX devices with our straight adapter, designed for seamless signal transmission in RF applications. With a 50 Ohm impedance and IP67 rating, this durable brass adapter ensures reliable performance even in harsh environments. The nickel body finish not only enhances durability but also provides excellent conductivity. Capable of handling frequencies up to 6 GHz, it is ideal for high-speed data transfer. Featuring a straight orientation and both jack connectors, it offers versatility in connecting various devices. Rest assured, this adapter is RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your RF connectivity with this essential accessory.