APH-NP-HDBNCJ

Heilind Number:AMRAPH-NP-HDBNCJ
Manufacturer:Amphenol RF
Manufacturer Number:APH-NP-HDBNCJ
ECAD Model:
3D Model

Description:

N-Type Plug to HD-BNC Jack Adapter 75 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF APH-NP-HDBNCJ
Orientation:Straight
Adapter Type:HD-BNC to N-Type
Impedance:75 Ω
Body Material:Stainless Steel
Body Finish:Passivated
Frequency GHZ:4 Max GHz
Adapter Side 1:HD-BNC
Adapter Side 2:N-Type
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack1
SKU:AMRAPH-NP-HDBNCJ

Detailed Description

Easily connect N-Type and HD-BNC devices with this straight adapter, designed for seamless 75 Ohm impedance transmission. Crafted from durable stainless steel with a passivated finish, it ensures reliable signal integrity. With a maximum frequency of 4 GHz, this adapter is ideal for high-performance RF coaxial setups. Featuring a plug on one end and a jack on the other, it's a versatile solution for various applications in the telecommunications and electronics industries. Upgrade your connectivity with this premium adapter, a must-have in any professional toolkit.