APH-NP-HDBNCP

Heilind Number:AMRAPH-NP-HDBNCP
Manufacturer:Amphenol RF
Manufacturer Number:APH-NP-HDBNCP
ECAD Model:
3D Model

Description:

N-Type Plug to HD-BNC Plug Adapter 75 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF APH-NP-HDBNCP
Orientation:Straight
Adapter Type:HD-BNC to N-Type
Impedance:75 Ω
Body Material:Stainless Steel
Body Finish:Passivated
Frequency GHZ:4 Max GHz
Adapter Side 1:HD-BNC
Adapter Side 2:N-Type
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMRAPH-NP-HDBNCP

Detailed Description

Transform your connectivity with our N-Type Plug to HD-BNC Plug Adapter. Designed for seamless integration, this 75 Ohm straight adapter boasts a durable stainless steel body with a passivated finish, ensuring longevity and optimal performance. With a maximum frequency of 4 GHz, it's ideal for high-speed applications. Whether you're transitioning from HD-BNC to N-Type or vice versa, this adapter supports smooth and secure connections. Perfect for professionals in the RF Coaxial industry, it's a must-have for your toolkit. Elevate your setup with this essential connector.