APH-SMAF-AFIF

Heilind Number:AMRAPH-SMAF-AFIF
Manufacturer:Amphenol RF
Manufacturer Number:APH-SMAF-AFIF
ECAD Model:
3D Model

Description:

SMA Jack to AFI Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF APH-SMAF-AFIF
Orientation:Straight
Adapter Type:AFI to SMA
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Frequency GHZ:6 Max GHz
Adapter Side 1:AFI
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMRAPH-SMAF-AFIF

Detailed Description

Easily connect AFI and SMA devices with our SMA Jack to AFI Jack Adapter. This straight adapter boasts a 50 Ohm impedance, ensuring reliable signal transmission. Crafted from brass with a gold finish, it not only guarantees durability but also offers efficient conductivity. With a maximum frequency of 6 GHz, it's suitable for high-speed applications. Both adapter sides feature female jacks, making it a versatile solution for various RF coaxial connections. Rest assured, it is RoHS compliant, meeting stringent environmental standards. Upgrade your connectivity capabilities with this essential accessory.