APH-SMAF-AFIM

Heilind Number:AMRAPH-SMAF-AFIM
Manufacturer:Amphenol RF
Manufacturer Number:APH-SMAF-AFIM
ECAD Model:
3D Model

Description:

SMA Jack to AFI Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF APH-SMAF-AFIM
Orientation:Straight
Adapter Type:AFI to SMA
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Frequency GHZ:6 Max GHz
Adapter Side 1:AFI
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
SKU:AMRAPH-SMAF-AFIM

Detailed Description

Easily connect your devices with our SMA Jack to AFI Plug Adapter, designed for seamless compatibility. This straight adapter features a 50 Ohm impedance, ensuring optimal signal transmission. Crafted with high-quality brass and finished with gold plating, it guarantees durability and efficient conductivity. With a maximum frequency of 6 GHz, it's suitable for various RF applications. The SMA Jack and AFI Plug connectors offer a secure fit, making it ideal for use in demanding environments. Upgrade your connectivity setup with this essential RF coaxial adapter.