ATS-1M1F-01DB2W

Heilind Number:AMRATS-1M1F-01DB2W
Manufacturer:Amphenol RF
Manufacturer Number:ATS-1M1F-01DB2W
ECAD Model:
3D Model

Description:

RF Fixed Coaxial Attenuator SMA Jack to SMA Plug 1 dB 2 Watt

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF ATS-1M1F-01DB2W
Connector Type:SMA Attenuator
Contact Material:Beryllium Copper
Orientation:Straight
Impedance:50 Ω
Body Material:Stainless Steel
Body Finish:Passivated
SKU:AMRATS-1M1F-01DB2W

Detailed Description

Enhance signal attenuation with our RF Fixed Coaxial Attenuator, designed for seamless connectivity between SMA Jack and SMA Plug interfaces. Featuring a minimal 1 dB loss and a durable 2 Watt power rating, it ensures reliable performance in demanding applications. Constructed with high-quality Beryllium Copper contacts and a robust Stainless Steel body with Passivated finish, this straight orientation attenuator guarantees long-lasting durability and optimal signal integrity. Ideal for maintaining impedance matching in 50 Ω systems, it is a crucial component for precision signal control in RF communications. Explore the full range of RF Coaxial Connectors & Accessories to complete your setup with seamless compatibility.