ATS-1M1F-02DB2W

Heilind Number:AMRATS-1M1F-02DB2W
Manufacturer:Amphenol RF
Manufacturer Number:ATS-1M1F-02DB2W
ECAD Model:
3D Model

Description:

RF Fixed Coaxial Attenuator SMA Jack to SMA Plug 2 dB 2 Watt

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF ATS-1M1F-02DB2W
Connector Type:SMA Attenuator
Contact Material:Beryllium Copper
Orientation:Straight
Impedance:50 Ω
Body Material:Stainless Steel
Body Finish:Passivated
SKU:AMRATS-1M1F-02DB2W

Detailed Description

Enhance signal integrity with our RF Fixed Coaxial Attenuator, designed for seamless connectivity in high-frequency applications. Featuring a SMA Jack to SMA Plug configuration, this attenuator offers a precise 2 dB attenuation with a power handling capability of 2 Watts. Crafted with durable materials, including Beryllium Copper contacts and a Stainless Steel body with a passivated finish, it ensures reliable performance in demanding environments. The straight orientation and 50 Ω impedance make it compatible with a wide range of RF devices, perfect for use in telecommunications, aerospace, and other industries. Trust in the quality and precision of this attenuator for your connectivity needs.