ATS-1M1F-05DB2W

Heilind Number:AMRATS-1M1F-05DB2W
Manufacturer:Amphenol RF
Manufacturer Number:ATS-1M1F-05DB2W
ECAD Model:
3D Model

Description:

RF Fixed Coaxial Attenuator SMA Jack to SMA Plug 5 dB 2 Watt

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF ATS-1M1F-05DB2W
Connector Type:SMA Attenuator
Contact Material:Beryllium Copper
Orientation:Straight
Impedance:50 Ω
Body Material:Stainless Steel
Body Finish:Passivated
SKU:AMRATS-1M1F-05DB2W

Detailed Description

Enhance signal integrity with our RF Fixed Coaxial Attenuator, designed for seamless connectivity in high-frequency applications. Featuring an SMA Jack to SMA Plug configuration, this attenuator ensures a precise 5 dB signal reduction while handling up to 2 Watts of power. Crafted from durable stainless steel with a passivated finish, it guarantees long-lasting performance even in demanding environments. The Beryllium Copper contact material and 50 Ω impedance offer optimal conductivity, while the straight orientation simplifies installation. Trust in this essential component for reliable RF signal attenuation in a variety of settings.